Danaher 19107A6 technical specifications.
| Max Supply Voltage (AC) | 120V |
| Mount | Plug-In |
| Power Consumption | 3W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 19107A6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.