Danaher 1AC-A1-II technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Outside Diameter | 19mm |
| Reach SVHC Compliant | No |
| Weight | 0.08kg |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher 1AC-A1-II to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.