Danaher 236BU-3 technical specifications.
| Mount | Panel |
| Output Current | 10A |
| Output Voltage | 280V |
| Termination | Screw |
| Voltage Rating | 480V |
| RoHS | Compliant |
Download the complete datasheet for Danaher 236BU-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.