Danaher 2548094 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Number of Batteries | 2 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 2548094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.