Danaher 320040 technical specifications.
| Accuracy | 0.25% |
| Package/Case | 200 |
| Max Operating Temperature | 1800°C |
| Min Operating Temperature | -200°C |
| Mount | Panel |
| Output Voltage | 4.25V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 320040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
