Danaher 3300 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 110V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 3300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
