Danaher 3AG-312.250 technical specifications.
| Package/Case | 100 |
| Current Rating | 250mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Clip |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 3AG-312.250 to view detailed technical specifications.
No datasheet is available for this part.