Danaher 52-II technical specifications.
| Height | 173mm |
| Length | 173mm |
| Max Operating Temperature | 1767°C |
| Min Operating Temperature | -250°C |
| Number of Inputs | 2 |
| Reach SVHC Compliant | No |
| Weight | 400g |
| Width | 86mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Danaher 52-II to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.