Danaher 62 technical specifications.
| Display Type | LCD |
| Height | 38mm |
| Length | 152mm |
| Max Operating Temperature | 932°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 3 |
| Response Time | 500ms |
| Series | 62 |
| Type | Handheld, Gun |
| Weight | 200g |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher 62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.