Danaher 6514/E technical specifications.
| Height | 90mm |
| Length | 369mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | Yes |
| Weight | 4.6kg |
| Width | 214mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher 6514/E to view detailed technical specifications.
No datasheet is available for this part.