Danaher 779086-007 technical specifications.
| Max Frequency | 10Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 13.2V |
| Min Supply Voltage (DC) | 10.8V |
| Reach SVHC Compliant | Unknown |
| Width | 39.7mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher 779086-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
