Danaher 922 technical specifications.
| Height | 175mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Outside Diameter | 6.35mm |
| Reach SVHC Compliant | Yes |
| Weight | 0.64kg |
| Width | 77.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 922 to view detailed technical specifications.
No datasheet is available for this part.