Danaher 95001PA001 technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 95001PA001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.