Danaher 991.11C technical specifications.
| Accuracy | 0.25% |
| Package/Case | 200 |
| Max Operating Temperature | 1800°C |
| Min Operating Temperature | -200°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 991.11C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.