
The A103-004 panel meter features a 36.1mm high LCD display and measures 71.9mm in length. It has a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. The device is approved for use in CE and NEMA environments and is mounted on a panel. Its depth is 39mm.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, NEMA |
| Depth | 39mm |
| Display Type | LCD |
| Height | 36.1mm |
| Length | 71.9mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
