
EAGLE SIGNAL A103-006 ELECTROMECHANICAL HOUR METER
Checking distributor stock and pricing after the page loads.
| Approvals | CE, NEMA |
| Depth | 39mm |
| Display Type | LCD |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 115V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |