Danaher A103-009 technical specifications.
| Approvals | CE, NEMA |
| Depth | 39mm |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher A103-009 to view detailed technical specifications.
No datasheet is available for this part.