Danaher AFG2021/GL technical specifications.
| Bandwidth | 20MHz |
| Frequency | 20MHz |
| Height | 4.1inch |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Package Quantity | 1 |
| Packaging | Case |
| Reach SVHC Compliant | Unknown |
| Weight | 10lb |
| Width | 9.52inch |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher AFG2021/GL to view detailed technical specifications.
No datasheet is available for this part.