Danaher AFG3102CGSA technical specifications.
| Bandwidth | 100MHz |
| Height | 156.3mm |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Reach SVHC Compliant | Unknown |
| Width | 329.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher AFG3102CGSA to view detailed technical specifications.
No datasheet is available for this part.