TIMER, HI-PERF, RELAY OUT, 90-264 VAC
Danaher B506-2001 technical specifications.
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 90V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher B506-2001 to view detailed technical specifications.
No datasheet is available for this part.