Danaher B856-501 technical specifications.
| Accuracy | 0.03% |
| Approvals | UL, CE |
| Connection Type | SOCKET |
| Depth | 81mm |
| Display Type | LCD |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher B856-501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.