Danaher BP1730-BATTERY technical specifications.
| Capacity | 2500mAh |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1730 |
| Voltage Rating | 3.7V |
| DC Rated Voltage | 3.7V |
| Weight | 3.344oz |
| RoHS | Compliant |
Download the complete datasheet for Danaher BP1730-BATTERY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
