Danaher BP21RN technical specifications.
| Color | Red |
| Current Rating | 15A |
| Gender | Female |
| Insulation Material | Nylon |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher BP21RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.