Danaher BP30-10GN-BPKG technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 30A |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Danaher BP30-10GN-BPKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.