Danaher BP30-10WTN-1PKG technical specifications.
| Approvals | UL |
| Body Material | Brass |
| Color | White |
| Mount | Stud |
| RoHS | Compliant |
Download the complete datasheet for Danaher BP30-10WTN-1PKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.