Danaher BP30-2BR10T-1PKG technical specifications.
| Approvals | UL |
| Body Material | Brass, Tin |
| Color | Black, Red |
| Mount | Stud |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher BP30-2BR10T-1PKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.