Danaher BP30BT-1PKG technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Series | BP30 |
| Termination | Screw |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Danaher BP30BT-1PKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.