Danaher BP30GNN-1PKG technical specifications.
| Approvals | UL |
| Body Material | Brass |
| Color | Green |
| Contact Material | Brass |
| Current Rating | 30A |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Danaher BP30GNN-1PKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.