Danaher BP30GP10 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 30A |
| Insulation Material | Polycarbonate |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Danaher BP30GP10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.