Danaher BP30Y-1PKG technical specifications.
| Approvals | UL |
| Body Material | Brass, Gold |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 30A |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Danaher BP30Y-1PKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.