Danaher BP31-10R technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 30A |
| Max Current Rating | 30A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher BP31-10R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.