Danaher BP31B-1PKG technical specifications.
| Approvals | UL |
| Body Material | Brass, Gold |
| Color | Black |
| Max Current Rating | 30A |
| Mount | Panel |
| Number of Contacts | 5 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Danaher BP31B-1PKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.