Danaher BP31WTN-1PKG technical specifications.
| Approvals | UL |
| Body Material | Brass |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Termination | Turret |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Danaher BP31WTN-1PKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.