Danaher BP31Y-1PKG technical specifications.
| Approvals | UL |
| Body Material | Brass, Gold |
| Color | Yellow |
| Mount | Standard |
| RoHS | Compliant |
Download the complete datasheet for Danaher BP31Y-1PKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.