Danaher BP980 technical specifications.
| Color | Black, Red |
| Contact Material | Copper, Brass |
| Current Rating | 15A |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Orientation | Straight |
| Termination | SOLDERLESS |
| RoHS | Compliant |
Download the complete datasheet for Danaher BP980 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.