Danaher BRE4A6 technical specifications.
| Depth | 95.3mm |
| Interface | Analog |
| Length | 66.7mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -23°C |
| Power Consumption | 1.5W |
| Termination | Screw |
| Type | Reset Timer |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher BRE4A6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.