Danaher BRE7A6 technical specifications.
| Max Supply Voltage (AC) | 120V |
| Mount | Surface Mount |
| Output Current | 10A |
| Output Voltage | 120V |
| Power Consumption | 1.5W |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Danaher BRE7A6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.