Danaher BRE8A6 technical specifications.
| Depth | 95.3mm |
| Interface | Analog |
| Length | 66.7mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -23°C |
| Max Supply Voltage (AC) | 120V |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Type | Reset Timer |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher BRE8A6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
