Danaher BRE9A6 technical specifications.
| Current Rating | 10A |
| Max Supply Voltage (AC) | 120V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher BRE9A6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.