Danaher C342-0462 technical specifications.
| Approvals | CE, NEMA |
| Depth | 32mm |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher C342-0462 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.