Danaher CIQ-GSV2 technical specifications.
| Battery Type | LITHIUM-ION |
| Display Type | LCD |
| Height | 4.5cm |
| Length | 17.8cm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Weight | 0.55kg |
| Width | 8.9cm |
| RoHS | Compliant |
Download the complete datasheet for Danaher CIQ-GSV2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
