Danaher CX312A6 technical specifications.
| Accuracy | 0.1% |
| Depth | 146.05mm |
| Display Type | LCD |
| Length | 96.82mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 120V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Width | 107.95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher CX312A6 to view detailed technical specifications.
No datasheet is available for this part.