Danaher DIN1P-20-250-1G-30 technical specifications.
| Mount | Panel, DIN Rail |
| Operating Supply Voltage | 250V |
| Output Current | 30A |
| Termination | Screw |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher DIN1P-20-250-1G-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.