Danaher DIN2R-40-120-L1 technical specifications.
| Max Supply Voltage | 208V |
| Max Surge Current | 40kA |
| Mount | DIN Rail |
| Ratings | IP20 |
| Termination | Screw |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher DIN2R-40-120-L1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.