Danaher DIN2R-40-480-L1 technical specifications.
| Length | 3.5mm |
| Max Supply Voltage | 480V |
| Mount | DIN Rail |
| Ratings | IP20 |
| Termination | Screw |
| Voltage Rating (AC) | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher DIN2R-40-480-L1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.