Danaher DIN3-100-NG1 technical specifications.
| Max Supply Voltage | 480V |
| Mount | DIN Rail |
| Ratings | IP20 |
| Termination | Screw |
| Voltage Rating (AC) | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher DIN3-100-NG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
