Danaher DIN3-70-220-L1 technical specifications.
| Max Supply Voltage | 220V |
| Mount | DIN Rail |
| Ratings | IP20 |
| Termination | Screw |
| Voltage Rating (AC) | 220V |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher DIN3-70-220-L1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.