Danaher DPO4054BGSA technical specifications.
| Bandwidth | 500MHz |
| Number of Channels | 4 |
| Sampling Rate | 2.5GS/s |
| Weight | 4.99kg |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher DPO4054BGSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.