Danaher DPO4PWRBND technical specifications.
| Height | 23cm |
| Interface | RS-232, USB |
| Length | 49cm |
| Weight | 7.71kg |
| Width | 38.5cm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher DPO4PWRBND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.