Danaher DPO7104C technical specifications.
| Bandwidth | 1GHz |
| Input Impedance | 1MR |
| Min Supply Voltage (AC) | 90V |
| Sampling Rate | 20GS/s |
| Series | DPO7000 |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher DPO7104C to view detailed technical specifications.
No datasheet is available for this part.